Arrow Electronic Components Online
V180MA3B|LTLFUWIC|simage
V180MA3B|LTLFUWIC|limage
Varistors

V180MA3B

Var MOV 110VAC/152VDC 100A 180V Axial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    180
  • Maximum AC Voltage Rating (V)
    110
  • Maximum DC Voltage Rating (V)
    152
  • Maximum Clamping Voltage (V)
    290
  • Clamping Current (A)
    2
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    27
  • Maximum Energy Rating (J)
    0.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    4.5
  • Product Length (mm)
    7
  • Product Weight (g)
    0.5
  • Lead Style
    Axial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources