Arrow Electronic Components Online
V15T16CZ100A03K|HONEYWEL|simage
V15T16CZ100A03K|HONEYWEL|limage
Switch Snap Action

V15T16-CZ100A03-K

Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.29N Screw Mount Quick Connect

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    372.85
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    5000000
  • Maximum Movement Differential (mm)
    2.4
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.29

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources