Switch Snap Action
V15T16-CZ100-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
16@250VAC@(CQC/ENEC)
Maximum Power Rating (VA)
372.85@(cUL/UL)
Electrical Life (Cycles)
50000@(CQC/ENEC)
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Operating Force (N)
0.98

