Switch Snap Action
V15H16-CZ100-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
372.85
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
5000000
Maximum Movement Differential (mm)
0.4
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
150
Body Length (mm)
28.8
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.98
Order Quantity

