Arrow Electronic Components Online
V14P550P|LTLFUWIC|simage
V14P550P|LTLFUWIC|limage
Varistors

V14P550P

Var MOV 550VAC/745VDC 6000A 1001V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    1001
  • Maximum AC Voltage Rating (V)
    550
  • Maximum DC Voltage Rating (V)
    745
  • Maximum Clamping Voltage (V)
    1500
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Capacitance Value
    180
  • Energy (J)
    190
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    17
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    20.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources