Arrow Electronic Components Online
V14E150PL1T1|LTLFUWIC|limage
V14E150PL1T1|LTLFUWIC|simage
Varistors

V14E150PL1T1

Var MOV 150VAC/200VDC 6000A 264V Thru-Hole Radial

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    264
  • Maximum AC Voltage Rating (V)
    150
  • Maximum DC Voltage Rating (V)
    200
  • Maximum Clamping Voltage (V)
    395
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    17
  • Product Weight (g)
    2.012
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources