Arrow Electronic Components Online
V14E130PL1T7|LTLFUWIC|limage
V14E130PL1T7|LTLFUWIC|simage
Varistors

V14E130PL1T7

Var MOV 130VAC/170VDC 6000A 226V Thru-Hole Radial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    226
  • Maximum AC Voltage Rating (V)
    130
  • Maximum DC Voltage Rating (V)
    170
  • Maximum Clamping Voltage (V)
    340
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    17
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources