Arrow Electronic Components Online
V14E11P|LTLFUWIC|simage
V14E11P|LTLFUWIC|limage
Varistors

V14E11P

Var MOV 11VAC/14VDC 4000A 18V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    18
  • Maximum AC Voltage Rating (V)
    11
  • Maximum DC Voltage Rating (V)
    14
  • Maximum Clamping Voltage (V)
    36
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    4000
  • Capacitance Value
    12000
  • Maximum Energy Rating (J)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    17
  • Product Depth (mm)
    5
  • Product Height (mm)
    20
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5
Order Quantity

Documentation and Resources

Datasheets
Design resources