Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
225.5
Maximum AC Voltage Rating (V)
130
Maximum DC Voltage Rating (V)
175
Maximum Clamping Voltage (V)
340
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
180
Maximum Energy Rating (J)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
9
Product Depth (mm)
5.6
Product Height (mm)
12
Termination Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
6
Order Quantity

