Arrow Electronic Components Online
V12ZT1P|LTLFUWIC|simage
V12ZT1P|LTLFUWIC|limage
Varistors

V12ZT1P

Var MOV 6VAC/8VDC 100A 16V Thru-Hole Radial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    16
  • Maximum AC Voltage Rating (V)
    6
  • Maximum DC Voltage Rating (V)
    8
  • Maximum Clamping Voltage (V)
    34
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    3350
  • Maximum Energy Rating (J)
    0.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    5
  • Product Height (mm)
    15
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources