Arrow Electronic Components Online
V120ZT1P|LTLFUWIC|simage
V120ZT1P|LTLFUWIC|limage
Varistors

V120ZT1P

Var MOV 75VAC/102VDC 1200A 132V Thru-Hole Radial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    132
  • Maximum AC Voltage Rating (V)
    75
  • Maximum DC Voltage Rating (V)
    102
  • Maximum Clamping Voltage (V)
    205
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    515
  • Energy (J)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    5
  • Product Height (mm)
    15
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6

Documentation and Resources

Datasheets
Design resources