Arrow Electronic Components Online
V110B28H200BL|VICOR|simage
V110B28H200BL|VICOR|limage
DC to DC Converter and Switching Regulator Module

V110B28H200BL

Module DC-DC 110VIN 1-OUT 28V 7.14A 200W 9-Pin Half-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    66
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    154
  • Output Voltage (V)
    28
  • Output Current (A)
    7.14
  • Output Power (W)
    200
  • Minimum Isolation Voltage
    3000Vrms
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1.3(Max)
  • Switching Regulator
    No
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    87.5(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    121.6
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    55.9
  • Package Length
    57.9
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources