Arrow Electronic Components Online
V1100SMDB|ASSMANN|simage
V1100SMDB|ASSMANN|limage
Heat Sinks

V-1100-SMD/B

Heat Sink Passive SMD Copper 25°C/W Tin

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Copper
  • Thermal Resistance
    25
  • Finish
    Tin
  • Mounting
    Surface Mount
  • Product Length (mm)
    20.07
  • Product Depth (mm)
    8.13
  • Product Height (mm)
    9.91
  • Packaging
    Tape and Reel
Order Quantity

Documentation and Resources

Datasheets
Design resources