Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
80
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
80
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
180
Maximum Forward Voltage (V)
0.68
Peak Reverse Current (uA)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
6.15(Max)
Package Length
4.35(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
SMPC
Pin Count
3

