Varistors
V10P20AUTO
Var MOV 20VAC/26VDC 1500A 33V Thru-Hole Radial Automotive AEC-Q200 Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
33
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
65
Clamping Current (A)
5
Maximum Surge Current (A)
1500
Capacitance Value
3495
Maximum Energy Rating (J)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
12.5
Product Depth (mm)
5
Product Height (mm)
16
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5
Order Quantity

