Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
132
Maximum AC Voltage Rating (V)
75
Maximum DC Voltage Rating (V)
100
Maximum Clamping Voltage (V)
200
Clamping Current (A)
25
Maximum Surge Current (A)
3500
Capacitance Value
1100
Maximum Energy Rating (J)
29
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Depth (mm)
5.6
Product Height (mm)
19.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5
Order Quantity

