Arrow Electronic Components Online
V10E460P|LTLFUWIC|simage
V10E460P|LTLFUWIC|limage
Varistors

V10E460P

Var MOV 460VAC/615VDC 3500A 825V Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    825
  • Maximum AC Voltage Rating (V)
    460
  • Maximum DC Voltage Rating (V)
    615
  • Maximum Clamping Voltage (V)
    1240
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    120
  • Energy (J)
    90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    17
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources