Arrow Electronic Components Online
V100ZA20P|LTLFUWIC|simage
V100ZA20P|LTLFUWIC|limage
Varistors

V100ZA20P

Var MOV 60VAC/81VDC 6500A 110V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    110
  • Maximum AC Voltage Rating (V)
    60
  • Maximum DC Voltage Rating (V)
    81
  • Maximum Clamping Voltage (V)
    175
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    6500
  • Energy (J)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    26.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources