Arrow Electronic Components Online
V05E23AUTO|LTLFUWIC|simage
V05E23AUTO|LTLFUWIC|limage
Varistors

V05E23AUTO

Var MOV 23VAC/28VDC 400A 36V Thru-Hole Radial Automotive AEC-Q200 Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    36
  • Maximum AC Voltage Rating (V)
    23
  • Maximum DC Voltage Rating (V)
    28
  • Maximum Clamping Voltage (V)
    71
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    720
  • Maximum Energy Rating (J)
    2.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    7
  • Product Depth (mm)
    5
  • Product Height (mm)
    10
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources