Arrow Electronic Components Online
V0402MHS22NR|LTLFUWIC|simage
V0402MHS22NR|LTLFUWIC|limage
Varistors

V0402MHS22NR

Var MLV 6.5VAC/9VDC 0402 SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Maximum AC Voltage Rating (V)
    6.5
  • Maximum DC Voltage Rating (V)
    9
  • Maximum Clamping Voltage (V)
    30
  • Clamping Current (A)
    1
  • Capacitance Value
    22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources