Switch Snap Action
V-16G-3C25 (R)
Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Maximum Current Rating (A)
16@250VAC 8VDC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.4
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.96

