Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Short Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.6
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
2.35
Order Quantity

