Arrow Electronic Components Online
V15G3C26|OMRON|simage
V15G3C26|OMRON|limage
Switch Snap Action

V-15G-3C26

Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    15@250VAC 8VDC
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    50000000
  • Maximum Movement Differential (mm)
    0.4
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Body Length (mm)
    27.8
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    3.92

Documentation and Resources

Datasheets
Design resources