Switch Snap Action
V-156-1A5
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
1.5
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
27.8
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.23
Order Quantity

