Switch Snap Action
V-105-1C24
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Short Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
248.57@(CSA/UL)
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.6
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
27.8
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.18

