Switch Snap Action
V-103-1A4
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount Solder
OmronProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Long Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
248.57@(CSA/UL)
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
2.8
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
27.8
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.34
Order Quantity