Arrow Electronic Components Online
V102C24|OMRON|simage
V102C24|OMRON|limage
Switch Snap Action

V-10-2C24

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    10@250VAC
  • Maximum Power Rating (VA)
    248.57@(CSA/UL)
  • Electrical Life (Cycles)
    300000
  • Mechanical Life (Cycles)
    50000000
  • Maximum Movement Differential (mm)
    0.4
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    27.8
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.98
Order Quantity

Documentation and Resources

Datasheets
Design resources