Arrow Electronic Components Online
UZR0G101MCL1GB|NICHICON|simage
UZR0G101MCL1GB|NICHICON|limage
Capacitor Aluminum Electrolytic

UZR0G101MCL1GB

Cap Aluminum Lytic 100uF 4V 20% (5 X 3.9mm) SMD 0.056A 1000h 85°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • IR (mA)
    0.056
  • IL (uA)
    3@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 3.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Height (mm)
    3.9
  • Product Weight (g)
    0.13

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources