Cable Assembly USB
UX40-MB-5PP-500-1002
Cable Assembly USB 0.5m Mini USB 2.0 Type B to Mini USB 2.0 Type B 5 to 5 POS PL-PL Solder-Solder
Hirose ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UX40-MB-5PP-500-1002
Automotive
No
PPAP
No
Cable Length (m)
0.5
Connector Type A
Mini USB 2.0 Type B
Connector Type B
Mini USB 2.0 Type B
Gender
PL-PL
Contact Termination
Solder-Solder
Number of Contacts
5 to 5
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Jacket Color
Black
Maximum Outer Diameter (mm)
3.9
We don't have prices now, please check later
Order Quantity