Capacitor Aluminum Electrolytic
UWX1V470MCL1GB
Cap Aluminum Lytic 47uF 35V 20% (8 X 5.4mm) SMD 0.08A 2000h 85°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
35VDC
IR (mA)
0.08
IL (uA)
16.45@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 5.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
5.4
Product Weight (g)
0.46
We don't have prices now, please check later
Order Quantity

