Arrow Electronic Components Online
UWX0J331MCL1GB|NICHICON|limage
UWX0J331MCL1GB|NICHICON|simage
커패시터 알루미늄 전해체

UWX0J331MCL1GB

Cap Aluminum Lytic 330uF 6.3V 20% (8 X 5.4mm) SMD 0.17A 2000h 85°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    0.17
  • IL (uA)
    20.79@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.46

Documentation and Resources

Datasheets
Design resources