Arrow Electronic Components Online
UWX0G331MCL1GB|NICHICON|simage
UWX0G331MCL1GB|NICHICON|limage
Capacitor Aluminum Electrolytic

UWX0G331MCL1GB

Cap Aluminum Lytic 330uF 4V 20% (8 X 5.4mm) SMD 0.145A 2000h 85°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • IR (mA)
    0.145
  • IL (uA)
    13.2@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    5.4
  • Product Weight (g)
    0.46

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources