Capacitor Aluminum Electrolytic
UWX0G221MCL1GB
Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5.4mm) SMD 0.096A 2000h 85°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
4VDC
IR (mA)
0.096
IL (uA)
8.8@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.4
Product Weight (g)
0.28

