Capacitor Aluminum Electrolytic
UWT0J221MCL6GS
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.091A 1000h 105°C T/R Automotive AEC-Q200
NichiconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
0.091
IL (uA)
13.86@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8
Product Weight (g)
0.32
Family/Series
UWT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

