Capacitor Aluminum Electrolytic
UWT0G152MNL1GS
Cap Aluminum Lytic 1500uF 4V 20% (10 X 10mm) SMD 0.31A 1000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
4VDC
IR (mA)
0.31
IL (uA)
60@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10
Product Weight (g)
1.21

