Top Searched
DC to DC Converter and Switching Regulator Module
UWR-5/4000-D12A-C
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin Case C-4
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
4
Output Power (W)
20
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
150 to 180
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
82(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
76.5
Output Type
Fixed
Mounting
Through Hole
Package Height
11.43
Package Width
50.8
Package Length
50.8
PCB changed
6
Supplier Package
Case C-4
Pin Count
6

