Arrow Electronic Components Online
UWR53000D12AC|MURATAPS|simage
UWR53000D12AC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UWR-5/3000-D12A-C

Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin Case C-14

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    345(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.3%
  • Line Regulation
    0.2%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    39.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.6 mm
  • Package Width
    50.8 mm
  • Package Length
    25.4 mm
  • PCB changed
    6
  • Supplier Package
    Case C-14
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources