Arrow Electronic Components Online
UWQ1220T48NBC|MURATAPS|simage
UWQ1220T48NBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UWQ-12/20-T48NB-C

Module DC-DC 48VIN 1-OUT 12V 20A 247.2W 5-Pin Quarter-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    12
  • Output Current (A)
    20
  • Output Power (W)
    247.2
  • Minimum Isolation Voltage
    2250VDC
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%
  • Line Regulation
    1%
  • Efficiency (%)
    92(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    63.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7 - 0.26(Min)
  • Package Width
    36.8
  • Package Length
    58.4
  • PCB changed
    5
  • Supplier Package
    Quarter-Brick
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources