Arrow Electronic Components Online
UWQ1217Q48PBC|MURATAPS|simage
UWQ1217Q48PBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UWQ-12/17-Q48PB-C

Module DC-DC 48VIN 1-OUT 12V 17A 204W 5-Pin Quarter-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    17
  • Output Power (W)
    204
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%Vo
  • Line Regulation
    0.65%Vo
  • Efficiency (%)
    92(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    63.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.83
  • Package Length
    58.42
  • PCB changed
    5
  • Supplier Package
    Quarter-Brick
  • Pin Count
    5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources