Capacitor Aluminum Electrolytic
UWH1A101MCL1GS
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.2mm) SMD 0.058A 1000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
欧盟RoHS指令
Compliant
环保无铅
Active
美国海关商品代码
8532.22.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.058
IL (uA)
30@1Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.2
Product Weight (g)
0.51

