Arrow Electronic Components Online
UWD1V331MCL1GS|NICHICON|limage
UWD1V331MCL1GS|NICHICON|simage
Capacitor Aluminum Electrolytic

UWD1V331MCL1GS

Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.09@20°C@100kHz
  • IR (mA)
    0.67
  • IL (uA)
    115.5@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.21
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources