Connector Terminal Blocks
UW 4
Conn Feed-Through Terminal Block RCP 2 POS Screw Wall Mount 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
9.54
Product Length (mm)
8.1
Housing Color
Gray
Mounting
Wall Mount

