Arrow Electronic Components Online
UVZ2E101MHD|NICHICON|simage
UVZ2E101MHD|NICHICON|limage
Capacitor Aluminum Electrolytic

UVZ2E101MHD

Cap Aluminum Lytic 100uF 250V 20% (16 X 30.5mm) Radial 7.5mm 0.365A 2000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    250VDC
  • IR (mA)
    0.365
  • IL (uA)
    1100@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 30.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    30.5
  • Product Weight (g)
    9.6
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources