Arrow Electronic Components Online
UVZ2C010MED1TD|NICHICON|simage
UVZ2C010MED1TD|NICHICON|limage
Capacitor Aluminum Electrolytic

UVZ2C010MED1TD

Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11mm) Radial 2.5mm 0.016A 1000h 105°C Ammo

Nichicon
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8532.22.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    160VDC
  • IR (mA)
    0.016
  • IL (uA)
    56@1Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources