Capacitor Aluminum Electrolytic
UVZ1E470MDD
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.083A 1000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UVZ1E470MDD
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.083
IL (uA)
35.25@1Min, 11.75@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
5
Product Height (mm)
11
Product Weight (g)
0.44
Lead Diameter (mm)
0.5
We don't have prices now, please check later
Order Quantity

