Arrow Electronic Components Online
UVY2V4R7MPD|NICHICON|simage
UVY2V4R7MPD|NICHICON|limage
Capacitor Aluminum Electrolytic

UVY2V4R7MPD

Cap Aluminum Lytic 4.7uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.039A 1000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    350VDC
  • IR (mA)
    0.039
  • IL (uA)
    165.8@1Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.19
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources