Capacitor Aluminum Electrolytic
UVY2V3R3MPD
Cap Aluminum Lytic 3.3uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.03A 1000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3.3uF
Tolerance
20%
Voltage
350VDC
IR (mA)
0.03
IL (uA)
146.2@1Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.19
Lead Diameter (mm)
0.6
Order Quantity

