Arrow Electronic Components Online
UVY2G101MHD|NICHICON|simage
UVY2G101MHD|NICHICON|limage
Capacitor Aluminum Electrolytic

UVY2G101MHD

Cap Aluminum Lytic 100uF 400V 20% (18 X 35.5mm) Radial 7.5mm 0.31A 2000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    0.31
  • IL (uA)
    1700@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 35.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Height (mm)
    35.5
  • Product Weight (g)
    14.2
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources