Capacitor Aluminum Electrolytic
UVY1C331MED1TD
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.225A 1000h 105°C Ammo
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
16VDC
IR (mA)
0.225
IL (uA)
158.4@1Min|52.8@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
6.3
Product Height (mm)
11
Lead Diameter (mm)
0.5

