커패시터 알루미늄 전해체
UVR2W010MPD
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.023A 2000h 85°C Bulk
NichiconProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.023
IL (uA)
85@1Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.19
Lead Diameter (mm)
0.6
Order Quantity

